


SPX29151U5-L-3-3 | |
|---|---|
DigiKey Part Number | 2156-SPX29151U5-L-3-3-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX29151U5-L-3-3 |
Description | IC REG LINEAR 3.23V 500MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.23V |
Mfr | Voltage - Output (Max) |
Series | Current - Output |
Packaging Bulk | Current - Supply (Max) 1.5 A |
Part Status Obsolete | Control Features Current Limit |
Output Configuration | Protection Features Current Limit, Thermal Limit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-220-5 |
| Bulk: | 996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

