


SPX2810AM3-L | |
|---|---|
DigiKey Part Number | 2156-SPX2810AM3-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX2810AM3-L |
Description | IC REG LINEAR POS ADJ 1A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 1 A | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Current Limit, Thermal Limit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-220-3 | |
Supplier Device Package | - |
| Bulk: | 2549 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,18072 € | 252,47 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

