
SPX1583T5-L-2-5/TR | |
|---|---|
DigiKey Part Number | 2156-SPX1583T5-L-2-5/TR-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX1583T5-L-2-5/TR |
Description | IC REG LINEAR 2.5V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Current - Supply (Max) 1.6 A |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263-5 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

