


SPX1581U5-L-2-5 | |
|---|---|
DigiKey Part Number | 2156-SPX1581U5-L-2-5-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX1581U5-L-2-5 |
Description | IC REG LINEAR 3.168V 5A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.168V |
Mfr | Voltage - Output (Max) |
Series | Current - Output |
Packaging Bulk | Current - Supply (Max) 5 A |
Part Status Active | Control Features Current Limit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 5.5V |
| Bulk: | 3144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

