
SPX1004AS2-L-1-2 | |
|---|---|
DigiKey Part Number | 2156-SPX1004AS2-L-1-2-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX1004AS2-L-1-2 |
Description | IC VREF SHUNT 1.251V 16CDIP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.219V 1.251 VV |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 1.251 V |
Manufacturer Sipex | Temperature Coefficient 25ppm/°C |
Series | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Supply 10µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Base Product Number |
Voltage - Output (Min/Fixed) 1.219V |
| Bulk: | 3307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

