
SPP04N60S5 | |
|---|---|
DigiKey Part Number | 2156-SPP04N60S5-ND |
Manufacturer | |
Manufacturer Product Number | SPP04N60S5 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 50W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 950mOhm @ 2.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 200µA |
Series | Gate Charge (Qg) (Max) @ Vgs 22.9 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 42120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,82442 € | 253,92 € |
| Unit Price without VAT: | 0,82442 € |
|---|---|
| Unit Price with VAT: | 0,98106 € |

