N-Channel 30 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD50N03S2L

DigiKey Part Number
2156-SPD50N03S2L-ND
Manufacturer
Manufacturer Product Number
SPD50N03S2L
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.4mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 85µA
Series
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2530 pF @ 25 V
FET Type
Power Dissipation (Max)
136W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1600
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5450,47119 €256,80 €
Unit Price without VAT:0,47119 €
Unit Price with VAT:0,56072 €