
SPC5748GSK1MMJ6 | |
|---|---|
DigiKey Part Number | 2156-SPC5748GSK1MMJ6-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | SPC5748GSK1MMJ6 |
Description | IC MCU 32BIT 6MB FLSH 256MAPPBGA |
Customer Reference | |
Detailed Description | e200z2, e200z4 - Microcontroller IC 32-Bit 3-Core 80MHz, 160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2, e200z4 | |
Core Size | 32-Bit 3-Core | |
Speed | 80MHz, 160MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SAI, SPI, USB, USB OTG | |
Peripherals | DMA, I2S, LVD/HVD, POR, WDT | |
Number of I/O | 178 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 192K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 80x10b, 64x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
| Bulk: | 323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,18857 € | 253,32 € |
| Unit Price without VAT: | 36,18857 € |
|---|---|
| Unit Price with VAT: | 43,06440 € |

