
SPC5748GGK1VM | |
|---|---|
DigiKey Part Number | 2156-SPC5748GGK1VM-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SPC5748GGK1VM |
Description | RISC MICROPROCESSOR, 32 BIT, CPU |
Customer Reference | |
Detailed Description | e200z2, e200z4, e200z4 MPC57xx Qorivva Microcontroller IC 32-Bit Tri-Core 80MHz, 120MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.08V ~ 1.32V |
Part Status Obsolete | Data Converters A/D 80x10b, 64 x 12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z2, e200z4, e200z4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz, 120MHz | Supplier Device Package 256-MAPPBGA (17x17) |
Connectivity CANbus, Ethernet, I2C, LINbus, SAI, SPI | Package / Case 256-LBGA |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
| Bulk: | 270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,43143 € | 269,02 € |
| Unit Price without VAT: | 38,43143 € |
|---|---|
| Unit Price with VAT: | 45,73340 € |

