
SPC5746CSK1MMJ6 | |
|---|---|
DigiKey Part Number | 2156-SPC5746CSK1MMJ6-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SPC5746CSK1MMJ6 |
Description | IC MCU 32BIT 3MB FLSH 256MAPPBGA |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz/160MHz 3MB (3M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 80x10b, 64x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z2, e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz/160MHz | Supplier Device Package 256-MAPPBGA (17x17) |
Connectivity CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | Package / Case 256-LBGA |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
Number of I/O 178 |
| Bulk: | 450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,16000 € | 254,76 € |
| Unit Price without VAT: | 23,16000 € |
|---|---|
| Unit Price with VAT: | 27,56040 € |

