
SPC5645SF1VVU | |
|---|---|
DigiKey Part Number | 2156-SPC5645SF1VVU-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SPC5645SF1VVU |
Description | IC MCU 32BIT 2MB FLASH 416PBGA |
Customer Reference | |
Detailed Description | e200z4d MPC56xxS Qorivva Microcontroller IC 32-Bit 125MHz 2MB (2M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.064M x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 20x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4d | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 125MHz | Supplier Device Package 416-PBGA (27x27) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 416-BBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 177 |

