
SPC5643LFF2MMM1R | |
|---|---|
DigiKey Part Number | 2156-SPC5643LFF2MMM1R-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SPC5643LFF2MMM1R |
Description | IC MCU 32BIT 1MB FLASH 257MAPBGA |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 257-LFBGA (14x14) |
Connectivity CANbus, FlexRay, LINbus, SPI, UART/USART | Package / Case 257-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Bulk: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,43500 € | 244,35 € |
| Unit Price without VAT: | 24,43500 € |
|---|---|
| Unit Price with VAT: | 29,07765 € |

