
SPC5633MF1MLQ40 | |
|---|---|
DigiKey Part Number | 2156-SPC5633MF1MLQ40-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SPC5633MF1MLQ40 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.25V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z3 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Bulk: | 1020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,26923 € | 263,50 € |
| Unit Price without VAT: | 20,26923 € |
|---|---|
| Unit Price with VAT: | 24,12038 € |

