
SPC5604ESF2MLH | |
|---|---|
DigiKey Part Number | 2156-SPC5604ESF2MLH-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SPC5604ESF2MLH |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Bulk | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, POR, WDT | Package / Case 64-LQFP |
Number of I/O 39 | Base Product Number |
| Bulk: | 155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,55917 € | 246,71 € |
| Unit Price without VAT: | 20,55917 € |
|---|---|
| Unit Price with VAT: | 24,46541 € |

