
SPC5602DF1CLH3 | |
|---|---|
DigiKey Part Number | 2156-SPC5602DF1CLH3-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | SPC5602DF1CLH3 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Bulk | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR |
Core Processor e200z0h | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,21571 € | 252,55 € |
| Unit Price without VAT: | 7,21571 € |
|---|---|
| Unit Price with VAT: | 8,58669 € |

