
SPB80N06SL2-7 | |
|---|---|
DigiKey Part Number | 2156-SPB80N06SL2-7-ND |
Manufacturer | |
Manufacturer Product Number | SPB80N06SL2-7 |
Description | N-CHANNEL AUTOMOTIVE MOSFET |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 210W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,07575 € | 258,18 € |
| Unit Price without VAT: | 1,07575 € |
|---|---|
| Unit Price with VAT: | 1,28014 € |

