
SP8908/KG/MP1S | |
|---|---|
DigiKey Part Number | 2156-SP8908/KG/MP1S-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | SP8908/KG/MP1S |
Description | ZARLINK OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | RF IC Prescaler 1GHz ~ 5GHz 8-SOIC |
Datasheet | Datasheet |
Category | Function Prescaler |
Manufacturer Zarlink | Frequency 1GHz ~ 5GHz |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 8-SOIC |
| Bulk: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,76000 € | 261,44 € |
| Unit Price without VAT: | 13,76000 € |
|---|---|
| Unit Price with VAT: | 16,37440 € |

