
SP8902/KG/MP1S | |
|---|---|
DigiKey Part Number | 2156-SP8902/KG/MP1S-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | SP8902/KG/MP1S |
Description | ZARLINK OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | RF IC Prescaler 1GHz ~ 5GHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zarlink | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 1GHz ~ 5GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Bulk: | 9362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,36176 € | 261,15 € |
| Unit Price without VAT: | 15,36176 € |
|---|---|
| Unit Price with VAT: | 18,28049 € |

