
SP8401/KG/MPES | |
|---|---|
DigiKey Part Number | 2156-SP8401/KG/MPES-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | SP8401/KG/MPES |
Description | ZARLINK PLD |
Customer Reference | |
Detailed Description | RF IC Prescaler VHF 50MHz ~ 300MHz 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zarlink | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 50MHz ~ 300MHz | |
RF Type | VHF | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOP |
| Bulk: | 6326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,80600 € | 267,09 € |
| Unit Price without VAT: | 17,80600 € |
|---|---|
| Unit Price with VAT: | 21,18914 € |

