
SP7650ER | |
|---|---|
DigiKey Part Number | 2156-SP7650ER-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP7650ER |
Description | IC REG BUCK ADJ 3A 26DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 26-PowerVFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 27V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 26-DFN (7x4) |
Voltage - Input (Min) 2.5V |
| Bulk: | 1524 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,60807 € |

