Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706SCN/TR

DigiKey Part Number
2156-SP706SCN/TR-ND
Manufacturer
Sipex
Manufacturer Product Number
SP706SCN/TR
Description
IC SUPERVISOR LOW PWR MICRO
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP706SCN/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sipex
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:15000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9560,26679 €255,05 €
Unit Price without VAT:0,26679 €
Unit Price with VAT:0,31748 €