
SP6660EU-L | |
|---|---|
DigiKey Part Number | 2156-SP6660EU-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP6660EU-L |
Description | IC DC-DC VOLTAGE CONVERTER 8MSOP |
Customer Reference | |
Detailed Description | CMOS DC-DC Monolithic Voltage Converter 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | CMOS DC-DC Monolithic Voltage Converter | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Bulk: | 2631 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50776 € | 256,42 € |
| Unit Price without VAT: | 0,50776 € |
|---|---|
| Unit Price with VAT: | 0,60423 € |

