


SP6205ER-L-3-3 | |
|---|---|
DigiKey Part Number | 2156-SP6205ER-L-3-3-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP6205ER-L-3-3 |
Description | IC REG LINEAR 5.5V 500MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5.5V |
Mfr | Voltage - Output (Max) |
Series | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 1 µA |
Part Status Obsolete | PSRR 67dB (1kHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Current Limit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
| Bulk: | 2213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.135 | 0,22098 € | 250,81 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26297 € |

