
SP370231060 | |
|---|---|
DigiKey Part Number | 2156-SP370231060-ND |
Manufacturer | |
Manufacturer Product Number | SP370231060 |
Description | TIRE PRESSURE SENSOR |
Customer Reference | |
Detailed Description | Passive Entry/Start, TPMS IC 315MHz, 434MHz 1.9V ~ 3.6V 14-SOIC (0.236", 6.05mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Entry/Start, TPMS | |
Frequency | 315MHz, 434MHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.236", 6.05mm Width) | |
Supplier Device Package | P-DSOSP-14-6 |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 5,00000 € | 260,00 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

