
SP3490EP-L | |
|---|---|
DigiKey Part Number | 2156-SP3490EP-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP3490EP-L |
Description | IC TRANSCEIVER FULL 1/1 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-DIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Sipex | Duplex Full |
Series | Data Rate 10Mbps |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Supplier Device Package 8-DIP |
| Bulk: | 3561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63396 € | 256,12 € |
| Unit Price without VAT: | 0,63396 € |
|---|---|
| Unit Price with VAT: | 0,75441 € |

