
SP3481EP-L | |
|---|---|
DigiKey Part Number | 2156-SP3481EP-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP3481EP-L |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Sipex | Duplex Half |
Series | Data Rate 10Mbps |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Supplier Device Package 8-DIP |
| Bulk: | 3341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,77339 € | 255,22 € |
| Unit Price without VAT: | 0,77339 € |
|---|---|
| Unit Price with VAT: | 0,92033 € |

