
SP3481CN-L/TR | |
|---|---|
DigiKey Part Number | 2156-SP3481CN-L/TR-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP3481CN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer Sipex | Receiver Hysteresis 20 mV |
Series | Data Rate 10Mbps |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,69132 € | 255,39 € |
| Unit Price without VAT: | 1,69132 € |
|---|---|
| Unit Price with VAT: | 2,01267 € |

