
SP3222EBEP | |
|---|---|
DigiKey Part Number | 2156-SP3222EBEP-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP3222EBEP |
Description | IC TRANSCEIVER 2/2 18DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 18-DIP |
| Bulk: | 1383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59381 € | 257,12 € |
| Unit Price without VAT: | 0,59381 € |
|---|---|
| Unit Price with VAT: | 0,70663 € |

