
SP241ACT-L | |
|---|---|
DigiKey Part Number | 2156-SP241ACT-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP241ACT-L |
Description | IC TRANSCEIVER 4/5 28SOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/5 | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 28-SOP |
| Bulk: | 15345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,88073 € |

