
SP237AES-L | |
|---|---|
DigiKey Part Number | 2156-SP237AES-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP237AES-L |
Description | IC TRANSCEIVER 5/3 24SOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 5/3 | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 24-SOP |
| Bulk: | 2280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71430 € | 259,29 € |
| Unit Price without VAT: | 0,71430 € |
|---|---|
| Unit Price with VAT: | 0,85002 € |

