5/3 Transceiver 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP237ACT-L

DigiKey Part Number
2156-SP237ACT-L-ND
Manufacturer
Sipex
Manufacturer Product Number
SP237ACT-L
Description
IC TRANSCEIVER 5/3 24SOP
Customer Reference
Detailed Description
5/3 Transceiver 24-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Drivers/Receivers
5/3
Manufacturer
Sipex
Data Rate
10Mbps
Series
Voltage - Supply
5V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Supplier Device Package
24-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.219
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8219
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3490,73092 €255,09 €
Unit Price without VAT:0,73092 €
Unit Price with VAT:0,86979 €