
SP208EHEP-L | |
|---|---|
DigiKey Part Number | 2156-SP208EHEP-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP208EHEP-L |
Description | IC TRANSCEIVER 4/4 24DIP |
Customer Reference | |
Detailed Description | 4/4 Transceiver 24-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | 500kbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 24-DIP |
| Bulk: | 880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,78315 € | 258,44 € |
| Unit Price without VAT: | 0,78315 € |
|---|---|
| Unit Price with VAT: | 0,93195 € |

