4/3 Transceiver 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP206EP-L

DigiKey Part Number
2156-SP206EP-L-ND
Manufacturer
Sipex
Manufacturer Product Number
SP206EP-L
Description
IC TRANSCEIVER 4/3 24DIP
Customer Reference
Detailed Description
4/3 Transceiver 24-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sipex
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
4/3
Duplex
-
Data Rate
120Kbps
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
24-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.868
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3868
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2720,94665 €257,49 €
Unit Price without VAT:0,94665 €
Unit Price with VAT:1,12651 €