
SP1491ECP-L | |
|---|---|
DigiKey Part Number | 2156-SP1491ECP-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP1491ECP-L |
Description | IC TRANSCEIVER 1/1 14DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 14-DIP |
| Bulk: | 3120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,15321 € | 258,32 € |
| Unit Price without VAT: | 1,15321 € |
|---|---|
| Unit Price with VAT: | 1,37232 € |

