
SNJ55113J | |
|---|---|
DigiKey Part Number | 2156-SNJ55113J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ55113J |
Description | IC TRANSCEIVER 2/0 16CDIP |
Customer Reference | |
Detailed Description | 2/0 Driver 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ55113J Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-CDIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-CDIP |
Number of Drivers/Receivers 2/0 |

