
SNJ54S163J | |
|---|---|
DigiKey Part Number | 2156-SNJ54S163J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54S163J |
Description | 54S163 SYNCHRONOUS 4-BIT COUNTER |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54S163J Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 70 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Bulk: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,42714 € | 254,99 € |
| Unit Price without VAT: | 36,42714 € |
|---|---|
| Unit Price with VAT: | 43,34830 € |

