VCO (Dual) IC 15MHz ~ 25MHz 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNJ54LS629J

DigiKey Part Number
2156-SNJ54LS629J-ND
Manufacturer
Manufacturer Product Number
SNJ54LS629J
Description
IC OSC DUAL VCO 25MHZ 16-CDIP
Customer Reference
Detailed Description
VCO (Dual) IC 15MHz ~ 25MHz 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
SNJ54LS629J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
VCO (Dual)
Count
-
Frequency
15MHz ~ 25MHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
35 mA
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:207
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
735,83571 €250,85 €
Unit Price without VAT:35,83571 €
Unit Price with VAT:42,64449 €