
SNJ54LS181J | |
|---|---|
DigiKey Part Number | 2156-SNJ54LS181J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54LS181J |
Description | IC ARITHMETIC LOGIC UNIT 24CDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP |
| Bulk: | 192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,77125 € | 262,17 € |
| Unit Price without VAT: | 32,77125 € |
|---|---|
| Unit Price with VAT: | 38,99779 € |

