
SNJ54BCT245W | |
|---|---|
DigiKey Part Number | 2156-SNJ54BCT245W-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54BCT245W |
Description | IC TXRX 4.5V/5.5V 20-CFP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54BCT245W Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-CFlatPack |
Number of Elements 1 | Supplier Device Package 20-CFP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,40000 € | 237,60 € |
| Unit Price without VAT: | 59,40000 € |
|---|---|
| Unit Price with VAT: | 70,68600 € |

