
SNJ54ALS534FK | |
|---|---|
DigiKey Part Number | 2156-SNJ54ALS534FK-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54ALS534FK |
Description | IC FF D-TYPE SGL 8-BIT 20-LCCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CLCC |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 12mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Standard | Current - Quiescent (Iq) 31 mA |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-LCCC (8.89x8.89) |
Number of Bits per Element 8 | Package / Case 20-CLCC |
Clock Frequency 30 MHz | Base Product Number |
| Bulk: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,29200 € | 255,22 € |
| Unit Price without VAT: | 7,29200 € |
|---|---|
| Unit Price with VAT: | 8,67748 € |

