
SNJ5497J | |
|---|---|
DigiKey Part Number | 2156-SNJ5497J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ5497J |
Description | 5497 SYNCHRONOUS 6-BIT BINARY RA |
Customer Reference | |
Detailed Description | Counter IC Binary Rate Multiplier Element Bit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ5497J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Rate Multiplier | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,81154 € | 257,55 € |
| Unit Price without VAT: | 19,81154 € |
|---|---|
| Unit Price with VAT: | 23,57573 € |

