0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS390DG4

DigiKey Part Number
2156-SN75LVDS390DG4-ND
Manufacturer
Manufacturer Product Number
SN75LVDS390DG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:160
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1192,16008 €257,05 €
Unit Price without VAT:2,16008 €
Unit Price with VAT:2,57050 €