0/16 Receiver LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS386DGG

DigiKey Part Number
296-9975-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS386DGG
Description
IC TRANSCEIVER 0/16 64TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/16 Receiver LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS386DGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Protocol
LVDS
Supplier Device Package
64-TSSOP
Number of Drivers/Receivers
0/16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,68000 €10,68 €
108,38900 €83,89 €
257,81600 €195,40 €
1007,18620 €718,62 €
2506,88600 €1.721,50 €
5006,70506 €3.352,53 €
1.0006,55615 €6.556,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,68000 €
Unit Price with VAT:12,70920 €

Other Suppliers on DigiKey

28.306In Stock
Ships from Rochester Electronics, LLC