
SN75LV4735DBLE | |
|---|---|
DigiKey Part Number | 2156-SN75LV4735DBLE-ND |
Manufacturer | |
Manufacturer Product Number | SN75LV4735DBLE |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Texas Instruments | Receiver Hysteresis 1.2 V |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,29833 € | 257,27 € |
| Unit Price without VAT: | 3,29833 € |
|---|---|
| Unit Price with VAT: | 3,92501 € |

