
SN75LBC968DL | |
|---|---|
DigiKey Part Number | 296-6894-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC968DL |
Description | IC TRANSCEIVER HALF 9/9 56SSOP |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC968DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 9/9 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 18,44000 € | 1.106,40 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |

