
SN75LBC773DW | |
|---|---|
DigiKey Part Number | 2156-SN75LBC773DW-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC773DW |
Description | IC LINE TRANSCEIVER |
Customer Reference | |
Detailed Description | Transceiver Full GeoPort™ 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | GeoPort™ | |
Duplex | Full | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.75 ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 6475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,74098 € |

