Similar

SN75C1406DW | |
|---|---|
DigiKey Part Number | 296-1751-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C1406DW |
Description | IC TRANSCEIVER FULL 3/3 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1406DW Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 15V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1406CWE+ | Analog Devices Inc./Maxim Integrated | 108 | MAX1406CWE+-ND | 5,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,71852 € | 962,37 € |
| Unit Price without VAT: | 1,71852 € |
|---|---|
| Unit Price with VAT: | 2,04504 € |


