MFR Recommended
Similar

SN75ALS193D | |
|---|---|
DigiKey Part Number | 296-9967-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS193D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS193D Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS193DR | Texas Instruments | 191 | 296-24362-1-ND | 2,69000 € | MFR Recommended |
| ST26C32ABDR | STMicroelectronics | 3.148 | 497-2066-1-ND | 1,06000 € | Similar |



