Parametric Equivalent
Similar

SN75ALS176AP | |
|---|---|
DigiKey Part Number | 296-34137-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS176AP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS176AP Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS176P | Texas Instruments | 1 | 296-9959-5-ND | 4,31000 € | Parametric Equivalent |
| ISL81487EIPZ | Renesas Electronics Corporation | 6.028 | ISL81487EIPZ-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,20197 € | 1.120,69 € |
| Unit Price without VAT: | 3,20197 € |
|---|---|
| Unit Price with VAT: | 3,81034 € |



