
SN75976A2DL | |
|---|---|
DigiKey Part Number | 296-1278-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75976A2DL |
Description | IC TRANSCEIVER HALF 9/9 56SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75976A2DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 9/9 | |
Duplex | Half | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,30000 € | 31,30 € |
| 20 | 24,28400 € | 485,68 € |
| 40 | 23,34300 € | 933,72 € |
| 100 | 22,34920 € | 2.234,92 € |
| 260 | 21,55238 € | 5.603,62 € |
| Unit Price without VAT: | 31,30000 € |
|---|---|
| Unit Price with VAT: | 37,24700 € |

